
SSW-105-02-F-D-RA | |
|---|---|
DigiKey Part Number | SAM10024-ND |
Manufacturer | |
Manufacturer Product Number | SSW-105-02-F-D-RA |
Description | CONN RCPT 10POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-105-02-F-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 50 | kr.9.59240 | kr.479.62 |
| 100 | kr.8.14690 | kr.814.69 |
| 500 | kr.7.24662 | kr.3,623.31 |
| 1.000 | kr.6.42718 | kr.6,427.18 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |










