
SSW-104-22-L-D-VS-K-TR | |
|---|---|
DigiKey Part Number | 612-SSW-104-22-L-D-VS-K-TR-ND - Tape & Reel (TR) 612-SSW-104-22-L-D-VS-K-TRCT-ND - Cut Tape (CT) 612-SSW-104-22-L-D-VS-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSW-104-22-L-D-VS-K-TR |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-104-22-L-D-VS-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.18.90600 | kr.189.06 |
| 100 | kr.16.06490 | kr.1,606.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.14.69613 | kr.3,306.63 |
| 675 | kr.13.06040 | kr.8,815.77 |
| 1.125 | kr.11.57047 | kr.13,016.78 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

