
SSQ-144-03-T-D | |
|---|---|
DigiKey Part Number | SAM1204-44-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-144-03-T-D |
Description | CONN RCPT 88POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 88 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-144-03-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.60000 | kr.59.60 |
| 10 | kr.50.65000 | kr.506.50 |
| 100 | kr.43.05240 | kr.4,305.24 |
| 500 | kr.38.43358 | kr.19,216.79 |
| 1.000 | kr.36.60120 | kr.36,601.20 |
| Unit Price without VAT: | kr.59.60000 |
|---|---|
| Unit Price with VAT: | kr.74.50000 |

















