
SSQ-144-02-T-D-RA | |
|---|---|
DigiKey Part Number | SAM1224-44-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-144-02-T-D-RA |
Description | CONN RCPT 88POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 88 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-144-02-T-D-RA Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.31000 | kr.61.31 |
| 10 | kr.52.11500 | kr.521.15 |
| 100 | kr.44.29440 | kr.4,429.44 |
| 500 | kr.39.54182 | kr.19,770.91 |
| 1.000 | kr.37.65656 | kr.37,656.56 |
| Unit Price without VAT: | kr.61.31000 |
|---|---|
| Unit Price with VAT: | kr.76.63750 |

















