72 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-136-02-T-D-RA

DigiKey Part Number
SAM1224-36-ND
Manufacturer
Manufacturer Product Number
SSQ-136-02-T-D-RA
Description
CONN RCPT 72POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
72 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-136-02-T-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.195" (4.95mm)
Connector Type
Contact Length - Post
0.100" (2.54mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.51.29000kr.51.29
10kr.43.57500kr.435.75
100kr.37.03830kr.3,703.83
500kr.33.06412kr.16,532.06
1.000kr.31.48755kr.31,487.55
Manufacturers Standard Package
Unit Price without VAT:kr.51.29000
Unit Price with VAT:kr.64.11250
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB R/A
In-Stock: 164
Unit Price: kr.46.92000
CONN RCPT 98POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: kr.67.52000
CONN RCPT 96POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: kr.64.99000
CONN RCPT 94POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: kr.65.05000
CONN RCPT 92POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: kr.62.58000