20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-120-02-T-S-RA

DigiKey Part Number
612-SSQ-120-02-T-S-RA-ND
Manufacturer
Manufacturer Product Number
SSQ-120-02-T-S-RA
Description
CONN RCPT 20POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-120-02-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.095" (2.41mm)
Part Status
Active
Contact Length - Post
0.100" (2.54mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 484
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.83000kr.20.83
10kr.17.71700kr.177.17
100kr.15.05640kr.1,505.64
500kr.13.44024kr.6,720.12
1.000kr.12.79898kr.12,798.98
5.000kr.12.34726kr.61,736.30
Manufacturers Standard Package
Unit Price without VAT:kr.20.83000
Unit Price with VAT:kr.26.03750
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB R/A
In-Stock: 1
Unit Price: kr.29.23000
CONN RCPT 49POS 0.1 TIN PCB R/A
In-Stock: 181
Unit Price: kr.45.64000
CONN RCPT 48POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: kr.37.75000
CONN RCPT 47POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: kr.37.05000
CONN RCPT 46POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: kr.36.34000