
SSQ-120-01-S-S | |
|---|---|
DigiKey Part Number | 612-SSQ-120-01-S-S-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-120-01-S-S |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-120-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.95000 | kr.32.95 |
| 10 | kr.27.99900 | kr.279.99 |
| 100 | kr.23.79390 | kr.2,379.39 |
| 500 | kr.21.24044 | kr.10,620.22 |
| 1.000 | kr.20.36778 | kr.20,367.78 |
| Unit Price without VAT: | kr.32.95000 |
|---|---|
| Unit Price with VAT: | kr.41.18750 |


















