
SSQ-111-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM1195-11-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-111-02-T-S-RA |
Description | CONN RCPT 11POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-111-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.10.08100 | kr.100.81 |
| 100 | kr.8.56720 | kr.856.72 |
| 500 | kr.7.64718 | kr.3,823.59 |
| 1.000 | kr.7.28225 | kr.7,282.25 |
| 5.000 | kr.6.50096 | kr.32,504.80 |
| 10.000 | kr.6.19106 | kr.61,910.60 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |



















