
SSQ-105-02-T-D-RA | |
|---|---|
DigiKey Part Number | 612-SSQ-105-02-T-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-105-02-T-D-RA |
Description | CONN RCPT 10POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-105-02-T-D-RA Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.195" (4.95mm) |
Connector Type | Contact Length - Post 0.100" (2.54mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.47000 | kr.11.47 |
| 10 | kr.9.77500 | kr.97.75 |
| 100 | kr.8.30610 | kr.830.61 |
| 500 | kr.7.41420 | kr.3,707.10 |
| 1.000 | kr.7.06036 | kr.7,060.36 |
| 5.000 | kr.6.44205 | kr.32,210.25 |
| Unit Price without VAT: | kr.11.47000 |
|---|---|
| Unit Price with VAT: | kr.14.33750 |



















