CLP-102-02-G-D-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-102-02-G-D-TR

DigiKey Part Number
SAM13362TR-ND - Tape & Reel (TR)
SAM13362CT-ND - Cut Tape (CT)
SAM13362DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLP-102-02-G-D-TR
Description
CONN RCPT 4POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-102-02-G-D-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.20000kr.11.20
50kr.9.00860kr.450.43
100kr.7.19230kr.719.23
500kr.5.62918kr.2,814.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.725kr.4.86842kr.8,398.02
3.450kr.4.11348kr.14,191.51
5.175kr.3.99360kr.20,666.88
Manufacturers Standard Package
Unit Price without VAT:kr.11.20000
Unit Price with VAT:kr.14.00000