60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-06.0-L-DV-A-N-TR

DigiKey Part Number
612-LSHM-130-06.0-L-DV-A-N-TR-ND - Tape & Reel (TR)
612-LSHM-130-06.0-L-DV-A-N-TRCT-ND - Cut Tape (CT)
612-LSHM-130-06.0-L-DV-A-N-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-06.0-L-DV-A-N-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-06.0-L-DV-A-N-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Number of Positions
60
Height Above Board
0.293" (7.45mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.12000kr.48.12
10kr.40.88700kr.408.87
25kr.38.32160kr.958.04
50kr.36.49180kr.1,824.59
100kr.34.75020kr.3,475.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.30.30540kr.9,091.62
600kr.26.90538kr.16,143.23
Manufacturers Standard Package
Unit Price without VAT:kr.48.12000
Unit Price with VAT:kr.60.15000