
SS5-40-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14580TR-ND - Tape & Reel (TR) SAM14580CT-ND - Cut Tape (CT) SAM14580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-40-3.00-L-D-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-40-3.00-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.21000 | kr.30.21 |
| 50 | kr.27.71960 | kr.1,385.98 |
| 100 | kr.25.98720 | kr.2,598.72 |
| 250 | kr.25.45332 | kr.6,363.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.19.80214 | kr.18,812.03 |
| 1.900 | kr.19.20000 | kr.36,480.00 |
| Unit Price without VAT: | kr.30.21000 |
|---|---|
| Unit Price with VAT: | kr.37.76250 |



