
SS5-10-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14576TR-ND - Tape & Reel (TR) SAM14576CT-ND - Cut Tape (CT) SAM14576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-10-3.50-L-D-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-10-3.50-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm, 6mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 100 | kr.16.40190 | kr.1,640.19 |
| 250 | kr.14.81448 | kr.3,703.62 |
| 500 | kr.14.10036 | kr.7,050.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.075 | kr.12.49965 | kr.13,437.12 |
| 3.225 | kr.11.05912 | kr.35,665.66 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |






