
SS4-40-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM15084TR-ND - Tape & Reel (TR) SAM15084CT-ND - Cut Tape (CT) SAM15084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-40-3.00-L-D-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-40-3.00-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.30000 | kr.31.30 |
| 50 | kr.28.67720 | kr.1,433.86 |
| 100 | kr.26.88510 | kr.2,688.51 |
| 250 | kr.24.23424 | kr.6,058.56 |
| 500 | kr.23.58810 | kr.11,794.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | kr.19.62438 | kr.24,039.87 |
| 3.675 | kr.16.81920 | kr.61,810.56 |
| Unit Price without VAT: | kr.31.30000 |
|---|---|
| Unit Price with VAT: | kr.39.12500 |











