SS4-15-3.00-L-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS4-15-3.00-L-D-K-TR

DigiKey Part Number
SAM14570TR-ND - Tape & Reel (TR)
SAM14570CT-ND - Cut Tape (CT)
SAM14570DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS4-15-3.00-L-D-K-TR
Description
CONN SOCKET 30POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
SS4-15-3.00-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm, 5.5mm
Height Above Board
0.112" (2.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.146
Factory Stock: 1.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.75000kr.18.75
100kr.16.72000kr.1,672.00
250kr.15.10168kr.3,775.42
500kr.13.18746kr.6,593.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.150kr.12.64818kr.14,545.41
3.450kr.10.24751kr.35,353.91
5.750kr.9.90720kr.56,966.40
Manufacturers Standard Package
Unit Price without VAT:kr.18.75000
Unit Price with VAT:kr.23.43750