
| SS4-10-3.00-L-D-L-K-TR | |
|---|---|
| DigiKey Part Number | 612-SS4-10-3.00-L-D-L-K-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SS4-10-3.00-L-D-L-K-TR | 
| Description | 0.40 MM MICRO BLADE & BEAM ULTRA | 
| Customer Reference | |
| Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SS4-10-3.00-L-D-L-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Socket, Outer Shroud Contacts | |
| Number of Positions | 20 | |
| Pitch | 0.016" (0.40mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
| Height Above Board | 0.112" (2.85mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark