
SS-129-T-1A | |
|---|---|
DigiKey Part Number | SS-129-T-1A-ND |
Manufacturer | |
Manufacturer Product Number | SS-129-T-1A |
Description | SOCKET STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | SS-129-T-1A Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Female Socket | Contact Length - Post 0.360" (9.14mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.33000 | kr.49.33 |
| Unit Price without VAT: | kr.49.33000 |
|---|---|
| Unit Price with VAT: | kr.61.66250 |

