
SS-129-G-1B | |
|---|---|
DigiKey Part Number | SS-129-G-1B-ND |
Manufacturer | |
Manufacturer Product Number | SS-129-G-1B |
Description | SOCKET STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | SS-129-G-1B Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Length - Post 0.510" (12.95mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.96000 | kr.89.96 |
| Unit Price without VAT: | kr.89.96000 |
|---|---|
| Unit Price with VAT: | kr.112.45000 |

