
SQT-119-01-L-D-RA | |
|---|---|
DigiKey Part Number | 612-SQT-119-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | SQT-119-01-L-D-RA |
Description | CONN RCPT 38P 0.079 GOLD PCB R/A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-119-01-L-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.84000 | kr.48.84 |
| 10 | kr.41.50500 | kr.415.05 |
| 100 | kr.35.27740 | kr.3,527.74 |
| 500 | kr.31.49246 | kr.15,746.23 |
| 1.000 | kr.31.33279 | kr.31,332.79 |
| Unit Price without VAT: | kr.48.84000 |
|---|---|
| Unit Price with VAT: | kr.61.05000 |




