11 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQT-111-01-L-S-RA

DigiKey Part Number
SAM1248-11-ND
Manufacturer
Manufacturer Product Number
SQT-111-01-L-S-RA
Description
CONN RCPT 11P 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
11 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SQT-111-01-L-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.079" (2.00mm)
Connector Type
Contact Length - Post
0.090" (2.29mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
5.1A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 208
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.29000kr.20.29
10kr.17.23200kr.172.32
100kr.14.64730kr.1,464.73
500kr.13.07460kr.6,537.30
1.000kr.12.45075kr.12,450.75
5.000kr.11.11550kr.55,577.50
Manufacturers Standard Package
Unit Price without VAT:kr.20.29000
Unit Price with VAT:kr.25.36250