
SQT-109-01-L-S-RA | |
|---|---|
DigiKey Part Number | SAM1248-09-ND |
Manufacturer | |
Manufacturer Product Number | SQT-109-01-L-S-RA |
Description | CONN RCPT 9P 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-109-01-L-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.14.56900 | kr.145.69 |
| 100 | kr.12.37950 | kr.1,237.95 |
| 500 | kr.11.05024 | kr.5,525.12 |
| 1.000 | kr.10.52301 | kr.10,523.01 |
| 5.000 | kr.9.39431 | kr.46,971.55 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |





