SOLC-145-02-L-Q | |
|---|---|
DigiKey Part Number | SOLC-145-02-L-Q-ND |
Manufacturer | |
Manufacturer Product Number | SOLC-145-02-L-Q |
Description | CONN RCPT 180POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SOLC-145-02-L-Q Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.160" (4.06mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2.4A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 4 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 9 | kr.157.13333 | kr.1,414.20 |
| Unit Price without VAT: | kr.157.13333 |
|---|---|
| Unit Price with VAT: | kr.196.41666 |

