
SOLC-140-02-L-Q-LC | |
|---|---|
DigiKey Part Number  | SAM11850-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SOLC-140-02-L-Q-LC  | 
Description  | CONN RCPT 160POS 0.05 GOLD SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 160 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SOLC-140-02-L-Q-LC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Forked  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 4  | |
Row Spacing - Mating  | 0.050" (1.27mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.160" (4.06mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Gold  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | Board Lock  | |
Current Rating (Amps)  | 2.4A per Contact  | |
Voltage Rating  | -  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | 3.00µin (0.076µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.143.17000 | kr.143.17 | 
| 10 | kr.135.55200 | kr.1,355.52 | 
| 25 | kr.130.43200 | kr.3,260.80 | 
| 50 | kr.127.29600 | kr.6,364.80 | 
| 100 | kr.102.78400 | kr.10,278.40 | 
| 250 | kr.94.59224 | kr.23,648.06 | 
| 500 | kr.84.48000 | kr.42,240.00 | 
| Unit Price without VAT: | kr.143.17000 | 
|---|---|
| Unit Price with VAT: | kr.178.96250 | 

