
SO-1115-03-01-02-L | |
---|---|
DigiKey Part Number | SO-1115-03-01-02-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-1115-03-01-02-L |
Description | HEX STANDOFF #4-40 SS 11.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.439" (11.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-1115-03-01-02-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.439" (11.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.81000 | kr.23.81 |
50 | kr.19.39200 | kr.969.60 |
100 | kr.16.44800 | kr.1,644.80 |
500 | kr.14.65600 | kr.7,328.00 |
1.000 | kr.13.43738 | kr.13,437.38 |
Unit Price without VAT: | kr.23.81000 |
---|---|
Unit Price with VAT: | kr.29.76250 |