
SO-0815-03-02-02 | |
---|---|
DigiKey Part Number | 612-SO-0815-03-02-02-ND |
Manufacturer | |
Manufacturer Product Number | SO-0815-03-02-02 |
Description | HEX STANDOFF M3X0.5 SS 8.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.321" (8.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.321" (8.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.95000 | kr.21.95 |
50 | kr.17.92000 | kr.896.00 |
100 | kr.15.23200 | kr.1,523.20 |
500 | kr.13.50400 | kr.6,752.00 |
1.000 | kr.12.88000 | kr.12,880.00 |
Unit Price without VAT: | kr.21.95000 |
---|---|
Unit Price with VAT: | kr.27.43750 |