
SO-0690-01-01-02-L | |
---|---|
DigiKey Part Number | 612-SO-0690-01-01-02-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-0690-01-01-02-L |
Description | ROUND STANDOFF #4-40 SS 6.90MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.272" (6.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.272" (6.90mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
Unit Price without VAT: | kr.17.41000 |
---|---|
Unit Price with VAT: | kr.21.76250 |