
SO-0515-02-02-01 | |
|---|---|
DigiKey Part Number | 612-SO-0515-02-02-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0515-02-02-01 |
Description | HEX STANDOFF M3X0.5 ALUM 5.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.203" (5.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.203" (5.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.16000 | kr.21.16 |
| Unit Price without VAT: | kr.21.16000 |
|---|---|
| Unit Price with VAT: | kr.26.45000 |



