
SO-0515-01-01-02-N | |
|---|---|
DigiKey Part Number | 612-SO-0515-01-01-02-N-ND |
Manufacturer | |
Manufacturer Product Number | SO-0515-01-01-02-N |
Description | ROUND STANDOFF #4-40 SS 5.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.203" (5.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0515-01-01-02-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.203" (5.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 50 | kr.12.57680 | kr.628.84 |
| 100 | kr.10.68080 | kr.1,068.08 |
| 500 | kr.9.48000 | kr.4,740.00 |
| 1.000 | kr.9.04550 | kr.9,045.50 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |










