
SMSS-06-24-F-24.00-D-K-KUS | |
|---|---|
DigiKey Part Number | 612-SMSS-06-24-F-24.00-D-K-KUS-ND |
Manufacturer | |
Manufacturer Product Number | SMSS-06-24-F-24.00-D-K-KUS |
Description | .100" MINI MATE UNIVERSAL SINGLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMSS-06-24-F-24.00-D-K-KUS Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Length 2.00' (609.60mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.07000 | kr.49.07 |
| Unit Price without VAT: | kr.49.07000 |
|---|---|
| Unit Price with VAT: | kr.61.33750 |

