SO-0165-04-01-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-0165-04-01-02

DigiKey Part Number
SAM9139-ND
Manufacturer
Manufacturer Product Number
SO-0165-04-01-02
Description
ROUND STANDOFF #4-40 SS 1.65MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.065" (1.65mm)
Datasheet
 Datasheet
EDA/CAD Models
SO-0165-04-01-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
0.135" (3.43mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.065" (1.65mm)
Length - Overall
-
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.724
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.23.87000kr.23.87
50kr.19.45600kr.972.80
100kr.16.51200kr.1,651.20
500kr.14.72000kr.7,360.00
1.000kr.11.71200kr.11,712.00
2.000kr.10.68807kr.21,376.14
5.000kr.10.03722kr.50,186.10
Manufacturers Standard Package
Unit Price without VAT:kr.23.87000
Unit Price with VAT:kr.29.83750