
SMM-131-02-S-D-LC-62 | |
|---|---|
DigiKey Part Number | 612-SMM-131-02-S-D-LC-62-ND |
Manufacturer | |
Manufacturer Product Number | SMM-131-02-S-D-LC-62 |
Description | CONN RCPT 62POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-131-02-S-D-LC-62 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Lock |
Number of Positions Loaded 61 | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 350VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.78000 | kr.94.78 |
| 10 | kr.89.77400 | kr.897.74 |
| 25 | kr.84.44880 | kr.2,111.22 |
| 50 | kr.79.56700 | kr.3,978.35 |
| Unit Price without VAT: | kr.94.78000 |
|---|---|
| Unit Price with VAT: | kr.118.47500 |

