
SFM-130-02-S-D-LC-P-TR | |
|---|---|
DigiKey Part Number | 612-SFM-130-02-S-D-LC-P-TR-ND - Tape & Reel (TR) 612-SFM-130-02-S-D-LC-P-TRCT-ND - Cut Tape (CT) 612-SFM-130-02-S-D-LC-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFM-130-02-S-D-LC-P-TR |
Description | CONN RCPT 60POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-130-02-S-D-LC-P-TR Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.185" (4.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions | Features Board Lock, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.26000 | kr.71.26 |
| 10 | kr.60.53400 | kr.605.34 |
| 100 | kr.51.45160 | kr.5,145.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.44.08203 | kr.15,428.71 |
| 700 | kr.41.32883 | kr.28,930.18 |
| Unit Price without VAT: | kr.71.26000 |
|---|---|
| Unit Price with VAT: | kr.89.07500 |

