SMM-115-02-S-D-LC-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-115-02-S-D-LC-K-TR

DigiKey Part Number
612-SMM-115-02-S-D-LC-K-TR-ND - Tape & Reel (TR)
612-SMM-115-02-S-D-LC-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMM-115-02-S-D-LC-K-TR
Description
CONN RCPT 30POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-115-02-S-D-LC-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Lock, Pick and Place
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.56.77000kr.56.77
10kr.52.48000kr.524.80
25kr.49.60000kr.1,240.00
50kr.47.80800kr.2,390.40
100kr.38.48260kr.3,848.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.37.44000kr.16,848.00
900kr.33.98414kr.30,585.73
1.350kr.31.44002kr.42,444.03
Manufacturers Standard Package
Unit Price without VAT:kr.56.77000
Unit Price with VAT:kr.70.96250