
SMB7H-J-P-H-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM9953-ND |
Manufacturer | |
Manufacturer Product Number | SMB7H-J-P-H-ST-TH1 |
Description | CONN SMB JACK TH 75 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMB7H-J-P-H-ST-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.83000 | kr.27.83 |
| 50 | kr.23.43900 | kr.1,171.95 |
| 100 | kr.19.05800 | kr.1,905.80 |
| 500 | kr.12.50894 | kr.6,254.47 |
| 1.000 | kr.12.05494 | kr.12,054.94 |
| Unit Price without VAT: | kr.27.83000 |
|---|---|
| Unit Price with VAT: | kr.34.78750 |




