31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-131-01-G-S

DigiKey Part Number
SAM1089-31-ND
Manufacturer
Manufacturer Product Number
SLW-131-01-G-S
Description
CONN RCPT 31POS 0.1 GOLD PCB
Customer Reference
Detailed Description
31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-131-01-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.12000kr.42.12
10kr.35.80900kr.358.09
100kr.30.43250kr.3,043.25
500kr.27.16676kr.13,583.38
1.000kr.25.87130kr.25,871.30
Manufacturers Standard Package
Unit Price without VAT:kr.42.12000
Unit Price with VAT:kr.52.65000
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 2716
Unit Price: kr.45.14000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.63.34000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.63.40000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.61.02000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.59.86000