
| SLM-119-01-S-S | |
|---|---|
| DigiKey Part Number | SLM-119-01-S-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | SLM-119-01-S-S | 
| Description | .050 MICRO STRIPS | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 19 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SLM-119-01-S-S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Forked | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.180" (4.57mm) | |
| Contact Length - Post | 0.115" (2.92mm) | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | - | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Rectangular | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.72000 | kr.22.72 | 
| 25 | kr.20.54400 | kr.513.60 | 
| 50 | kr.19.07200 | kr.953.60 | 
| 100 | kr.18.17600 | kr.1,817.60 | 
| 500 | kr.13.69612 | kr.6,848.06 | 
| 1.000 | kr.12.36480 | kr.12,364.80 | 
| Unit Price without VAT: | kr.22.72000 | 
|---|---|
| Unit Price with VAT: | kr.28.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark