20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-120-TT-12

DigiKey Part Number
SAM1110-20-ND
Manufacturer
Manufacturer Product Number
SL-120-TT-12
Description
CONN RCPT 20POS 0.1 TIN PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SL-120-TT-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 394
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB
In-Stock: 64
Unit Price: kr.25.49000
CONN RCPT 31POS 0.1 TIN PCB
In-Stock: 0
Unit Price:
CONN RCPT 29POS 0.1 TIN PCB
In-Stock: 0
Unit Price:
CONN RCPT 27POS 0.1 TIN PCB
In-Stock: 0
Unit Price:
CONN RCPT 22POS 0.1 TIN PCB
In-Stock: 0
Unit Price: