
| QRM8-026-02.0-L-D-A-GP-K-TR | |
|---|---|
| DigiKey Part Number | 612-QRM8-026-02.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRM8-026-02.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) 612-QRM8-026-02.0-L-D-A-GP-K-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QRM8-026-02.0-L-D-A-GP-K-TR | 
| Description | .8MM Q RATE TERMINAL WITH EDGE R | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QRM8-026-02.0-L-D-A-GP-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Array, Male Pins | |
| Number of Positions | 52 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Ground Bus (Plane), Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 7mm, 9mm | |
| Height Above Board | 0.189" (4.80mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.77.25000 | kr.77.25 | 
| 10 | kr.71.42400 | kr.714.24 | 
| 25 | kr.67.52000 | kr.1,688.00 | 
| 50 | kr.65.08800 | kr.3,254.40 | 
| 100 | kr.58.06660 | kr.5,806.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | kr.53.24829 | kr.23,961.73 | 
| 900 | kr.49.92000 | kr.44,928.00 | 
| Unit Price without VAT: | kr.77.25000 | 
|---|---|
| Unit Price with VAT: | kr.96.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark