



SHF-117-01-L-D-SM-K-TR | |
---|---|
DigiKey Part Number | SAM14539TR-ND - Tape & Reel (TR) SAM14539CT-ND - Cut Tape (CT) SAM14539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHF-117-01-L-D-SM-K-TR |
Description | CONN HEADER SMD 34POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHF-117-01-L-D-SM-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.210" (5.33mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.85000 | kr.30.85 |
25 | kr.27.90400 | kr.697.60 |
50 | kr.25.92000 | kr.1,296.00 |
100 | kr.24.70400 | kr.2,470.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | kr.24.70400 | kr.8,646.40 |
700 | kr.20.35209 | kr.14,246.46 |
1.050 | kr.18.88006 | kr.19,824.06 |
3.500 | kr.16.47667 | kr.57,668.34 |
Unit Price without VAT: | kr.30.85000 |
---|---|
Unit Price with VAT: | kr.38.56250 |