
TFSD-15-28C-H-40.00-D-NUX | |
|---|---|
DigiKey Part Number | 612-TFSD-15-28C-H-40.00-D-NUX-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-15-28C-H-40.00-D-NUX |
Description | .050" TIGER EYE DOUBLE ROW DISCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | TFSD-15-28C-H-40.00-D-NUX Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 3.33' (1.02m) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.463.71000 | kr.463.71 |
| Unit Price without VAT: | kr.463.71000 |
|---|---|
| Unit Price with VAT: | kr.579.63750 |

