80 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-40-28-G-10.00-S

DigiKey Part Number
SFSD-40-28-G-10.00-S-ND
Manufacturer
Manufacturer Product Number
SFSD-40-28-G-10.00-S
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-40-28-G-10.00-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.833' (254.00mm, 10.00")
Manufacturer
Samtec Inc.
Features
Polarizing Key
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
80
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.110.63000kr.110.63
10kr.105.08600kr.1,050.86
Manufacturers Standard Package
Unit Price without VAT:kr.110.63000
Unit Price with VAT:kr.138.28750