
SFSD-40-28-G-10.00-DR-NDX | |
|---|---|
DigiKey Part Number | SFSD-40-28-G-10.00-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-40-28-G-10.00-DR-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-40-28-G-10.00-DR-NDX Models |
Category | Length 0.833' (254.00mm, 10.00") |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.00000 | kr.264.00 |
| Unit Price without VAT: | kr.264.00000 |
|---|---|
| Unit Price with VAT: | kr.330.00000 |

