
SFSD-10-28C-H-07.87-SR | |
|---|---|
DigiKey Part Number | SFSD-10-28C-H-07.87-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-10-28C-H-07.87-SR |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-10-28C-H-07.87-SR Models |
Category | Length 0.656' (200.00mm, 7.87") |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.98000 | kr.68.98 |
| Unit Price without VAT: | kr.68.98000 |
|---|---|
| Unit Price with VAT: | kr.86.22500 |



