8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFMC-104-L2-S-D-K-TR

DigiKey Part Number
612-SFMC-104-L2-S-D-K-TR-ND - Tape & Reel (TR)
612-SFMC-104-L2-S-D-K-TRCT-ND - Cut Tape (CT)
612-SFMC-104-L2-S-D-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFMC-104-L2-S-D-K-TR
Description
CONN RCPT 8POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SFMC-104-L2-S-D-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.185" (4.70mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
2.9A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFMC-104-L2-S-D-TRSamtec Inc.1.509612-SFMC-104-L2-S-D-TRCT-NDkr.19.84000Similar
In-Stock: 614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.15.92000kr.159.20
100kr.13.53020kr.1,353.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
925kr.10.52446kr.9,735.13
1.850kr.9.58923kr.17,740.08
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250