
SFM-130-02-L-D-A | |
|---|---|
DigiKey Part Number | SAM9127-ND |
Manufacturer | |
Manufacturer Product Number | SFM-130-02-L-D-A |
Description | CONN RCPT 60POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFM-130-02-L-D-A Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.185" (4.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.2A per Contact |
Pitch - Mating | Voltage Rating 250VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.43000 | kr.56.43 |
| 10 | kr.50.61200 | kr.506.12 |
| 25 | kr.45.70640 | kr.1,142.66 |
| 50 | kr.41.29880 | kr.2,064.94 |
| 100 | kr.37.13970 | kr.3,713.97 |
| 500 | kr.33.46264 | kr.16,731.32 |
| 1.000 | kr.31.41749 | kr.31,417.49 |
| Unit Price without VAT: | kr.56.43000 |
|---|---|
| Unit Price with VAT: | kr.70.53750 |


