



SFM-115-02-L-D-A-K | |
|---|---|
DigiKey Part Number  | SFM-115-02-L-D-A-K-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SFM-115-02-L-D-A-K  | 
Description  | CONN RCPT 30POS 0.05 GOLD SMD  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SFM-115-02-L-D-A-K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.050" (1.27mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.185" (4.70mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm  | |
Ingress Protection  | -  | |
Features  | Board Guide, Pick and Place  | |
Current Rating (Amps)  | 3.2A per Contact  | |
Voltage Rating  | 250VAC  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Beryllium Copper  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.72000 | kr.30.72 | 
| 25 | kr.26.97480 | kr.674.37 | 
| 50 | kr.23.94500 | kr.1,197.25 | 
| 100 | kr.21.37860 | kr.2,137.86 | 
| 500 | kr.19.32468 | kr.9,662.34 | 
| 1.000 | kr.18.20160 | kr.18,201.60 | 
| Unit Price without VAT: | kr.30.72000 | 
|---|---|
| Unit Price with VAT: | kr.38.40000 | 


