
SEML-125-02-03.0-H-D-WT | |
|---|---|
DigiKey Part Number | 612-SEML-125-02-03.0-H-D-WT-ND |
Manufacturer | |
Manufacturer Product Number | SEML-125-02-03.0-H-D-WT |
Description | 0.80 MM TIGER EYE FRICTION LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEML-125-02-03.0-H-D-WT Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Solder Retention |
Number of Positions | Current Rating (Amps) 2.6A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.125" (3.18mm) | Contact Finish Thickness - Post Flash |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | kr.103.27859 | kr.8,778.68 |
| Unit Price without VAT: | kr.103.27859 |
|---|---|
| Unit Price with VAT: | kr.129.09824 |





