Similar

SEM-120-02-03.0-G-D-A-K | |
|---|---|
DigiKey Part Number | SEM-120-02-03.0-G-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | SEM-120-02-03.0-G-D-A-K |
Description | .8MM TIGER EYE MICRO SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEM-120-02-03.0-G-D-A-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 6mm, 7mm, 10mm |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.6A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.125" (3.18mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEM-120-02-03.0-G-D-A-K-TR | Samtec Inc. | 0 | SEM-120-02-03.0-G-D-A-K-TR-ND | kr.47.73424 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | kr.71.80165 | kr.6,103.14 |
| Unit Price without VAT: | kr.71.80165 |
|---|---|
| Unit Price with VAT: | kr.89.75206 |

