
SEI-115-02-G-S-AB-TR | |
|---|---|
DigiKey Part Number | SEI-115-02-G-S-AB-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEI-115-02-G-S-AB-TR |
Description | CONN SPRING MOD 15POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-115-02-G-S-AB-TR Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.26.23480 | kr.27,546.54 |
| Unit Price without VAT: | kr.26.23480 |
|---|---|
| Unit Price with VAT: | kr.32.79350 |

