
SEAMP-50-02.0-S-04-TR | |
|---|---|
DigiKey Part Number | 612-SEAMP-50-02.0-S-04-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAMP-50-02.0-S-04-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAMP-50-02.0-S-04-TR Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm |
Number of Positions 200 | Height Above Board 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.102.17617 | kr.35,761.66 |
| Unit Price without VAT: | kr.102.17617 |
|---|---|
| Unit Price with VAT: | kr.127.72021 |

